Multiphase Motor Driver Power MOSFET Analog 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4945GLJTR-T

DigiKey Part Number
620-A4945GLJTR-TTR-ND - Tape & Reel (TR)
620-A4945GLJTR-TCT-ND - Cut Tape (CT)
620-A4945GLJTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4945GLJTR-T
Description
IC FAN DRIVER BLDC 8SOIC
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Analog 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Fan Control
Output Configuration
Half Bridge (3)
Interface
Analog
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.8A
Voltage - Supply
4V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.965
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,89347 €2.680,41 €
6.0000,84999 €5.099,94 €
9.0000,82808 €7.452,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,31900 €13,19 €
251,20240 €30,06 €
1001,07400 €107,40 €
2501,01280 €253,20 €
5000,97586 €487,93 €
1.0000,94547 €945,47 €
Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
101,75700 €17,57 €
251,49520 €37,38 €
1001,19840 €119,84 €
2501,05260 €263,15 €
5000,96294 €481,47 €
1.0000,88784 €887,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €