
A4931METTR-T | |
|---|---|
DigiKey Part Number | 620-1214-2-ND - Tape & Reel (TR) 620-1214-1-ND - Cut Tape (CT) 620-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4931METTR-T |
Description | IC MOTOR DRIVER 8V-37.5V 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4931METTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 37.5V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,38889 $ | 2.083,34 $ |
| 3.000 | 1,35687 $ | 4.070,61 $ |
| 4.500 | 1,34084 $ | 6.033,78 $ |
| 7.500 | 1,32307 $ | 9.923,02 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 $ | 2,62 $ |
| 10 | 1,94700 $ | 19,47 $ |
| 25 | 1,77960 $ | 44,49 $ |
| 100 | 1,59520 $ | 159,52 $ |
| 250 | 1,50728 $ | 376,82 $ |
| 500 | 1,47094 $ | 735,47 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 $ | 2,12 $ |
| 10 | 1,56700 $ | 15,67 $ |
| 25 | 1,42880 $ | 35,72 $ |
| 100 | 1,27590 $ | 127,59 $ |
| 250 | 1,20304 $ | 300,76 $ |
| 500 | 1,16280 $ | 581,40 $ |
| Unit Price without VAT: | 2,12000 $ |
|---|---|
| Unit Price with VAT: | 2,52280 $ |










