
A4928KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1979-2-ND - Tape & Reel (TR) 620-1979-1-ND - Cut Tape (CT) 620-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4928KLPTR-T |
Description | IC GATE DRVR HALF-BRIDGE 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-TSSOP-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.5V, 3.5V |
Manufacturer Allegro MicroSystems | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 24-TSSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5.5V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 2,69884 € | 32.386,08 € |
| Unit Price without VAT: | 2,69884 € |
|---|---|
| Unit Price with VAT: | 3,21162 € |

