Parametric Equivalent
Parametric Equivalent

A4918KJPTR-3-T | |
|---|---|
DigiKey Part Number | A4918KJPTR-3-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A4918KJPTR-3-T |
Description | IC MTR DRV MULTPHS 4.5-50V 48QFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 48-LQFP Exposed Pad |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 48-LQFP-EP (7x7) |
Output Configuration Half Bridge (3) | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4918KJPTR-1A-5-T | Allegro MicroSystems | 0 | 620-A4918KJPTR-1A-5-TTR-ND | 3,41072 € | Parametric Equivalent |
| A4918KJPTR-5-T | Allegro MicroSystems | 8.996 | 620-A4918KJPTR-5-TCT-ND | 5,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 3,54318 € | 31.888,62 € |
| Unit Price without VAT: | 3,54318 € |
|---|---|
| Unit Price with VAT: | 4,21638 € |


