
A4916KJPTR-T | |
|---|---|
DigiKey Part Number | A4916KJPTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A4916KJPTR-T |
Description | IC MOTOR DRVR MULTIPHASE 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Allegro MicroSystems | Technology NMOS |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 48-LQFP Exposed Pad |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 48-LQFP-EP (7x7) |
Output Configuration Half Bridge (3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 3,74513 € | 33.706,17 € |
| Unit Price without VAT: | 3,74513 € |
|---|---|
| Unit Price with VAT: | 4,45670 € |

