
A4915METTR-T | |
|---|---|
DigiKey Part Number | 620-1490-2-ND - Tape & Reel (TR) 620-1490-1-ND - Cut Tape (CT) 620-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4915METTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4915METTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - High Side/Low Side (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,48200 € | 24,82 € |
| 25 | 2,28000 € | 57,00 € |
| 100 | 2,05730 € | 205,73 € |
| 250 | 1,95108 € | 487,77 € |
| 500 | 1,93558 € | 967,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,80806 € | 2.712,09 € |
| 3.000 | 1,76938 € | 5.308,14 € |
| 4.500 | 1,75003 € | 7.875,14 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |



