MFR Recommended



A4406KLPTR-T | |
|---|---|
DigiKey Part Number | A4406KLPTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A4406KLPTR-T |
Description | IC REG TRIPLE BUCK/LNR 20TSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2.2MHz 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 5.45V, 2.5A | |
Voltage/Current - Output 2 | 5V | |
Voltage/Current - Output 3 | 3.3V, 500mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |


