
A4401KL-T | |
|---|---|
DigiKey Part Number | A4401KL-T-ND |
Manufacturer | |
Manufacturer Product Number | A4401KL-T |
Description | IC DRVR FLYBACK CONVERTER 8SOIC |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 40V |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 8-SOIC |
Current - Supply 2.3 mA | Base Product Number |

