Bipolar Motor Driver DMOS Serial 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3998SETTR-T

DigiKey Part Number
620-1459-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3998SETTR-T
Description
IC MTR DRVR BIPOLAR 3-5.5V 32QFN
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
9V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.