
A3985SLDTR-T | |
|---|---|
DigiKey Part Number | 620-1180-2-ND - Tape & Reel (TR) 620-1180-1-ND - Cut Tape (CT) 620-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3985SLDTR-T |
Description | IC MTR DRV BIPOLR 12-50V 38TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 38-TSSOP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Step Resolution 1, 1/2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Supply 12V ~ 50V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 38-TSSOP |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 5,80300 € | 58,03 € |
| 25 | 5,38480 € | 134,62 € |
| 100 | 4,92440 € | 492,44 € |
| 250 | 4,81976 € | 1.204,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,30084 € | 17.203,36 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |


