
A3977KEDTR | |
|---|---|
DigiKey Part Number | A3977KEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3977KEDTR |
Description | IC MTR DRVR BIPOLR 3-5.5V 44PLCC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 44-LCC (J-Lead) |
Interface Logic | Supplier Device Package 44-PLCC (16.59x16.59) |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |

