Motor Driver DMOS Serial 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3974SED-T

DigiKey Part Number
A3974SED-T-ND
Manufacturer
Manufacturer Product Number
A3974SED-T
Description
IC MOTOR DRIVER 4.5V-5.5V 44PLCC
Customer Reference
Detailed Description
Motor Driver DMOS Serial 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
15V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.