Bipolar Motor Driver DMOS Serial 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3973SLBTR

DigiKey Part Number
A3973SLBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3973SLBTR
Description
IC MTR DRV BIPLR 4.5-5.5V 24SOIC
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
DMOS
Step Resolution
1 ~ 1/64
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
15V ~ 35V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types