
A3973SLB | |
|---|---|
DigiKey Part Number | A3973SLB-ND |
Manufacturer | |
Manufacturer Product Number | A3973SLB |
Description | IC MTR DRV BIPLR 4.5-5.5V 24SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 15V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

