Motor Driver Bipolar Parallel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3968SLBTR

DigiKey Part Number
A3968SLBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3968SLBTR
Description
IC MOTOR DRVR 4.75V-5.5V 16SOIC
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
650mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.5V
Part Status
Obsolete
Voltage - Load
4.75V ~ 30V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
16-PowerSOIC (0.295", 7.50mm Width)
Interface
Parallel
Supplier Device Package
16-SOIC
Technology
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types