
A3967SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1140-2-ND - Tape & Reel (TR) 620-1140-1-ND - Cut Tape (CT) 620-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3967SLBTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Logic 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A3967SLBTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Bipolar | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.75V ~ 30V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25700 € | 22,57 € |
| 25 | 2,07080 € | 51,77 € |
| 100 | 1,86640 € | 186,64 € |
| 250 | 1,76896 € | 442,24 € |
| 500 | 1,71022 € | 855,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66189 € | 1.661,89 € |
| 2.000 | 1,62212 € | 3.244,24 € |
| 3.000 | 1,60220 € | 4.806,60 € |
| 5.000 | 1,58012 € | 7.900,60 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |













