Similar

A3966SA | |
|---|---|
DigiKey Part Number | A3966SA-ND |
Manufacturer | |
Manufacturer Product Number | A3966SA |
Description | IC MTR DRV BIPLR 4.75-5.5V 16DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-DIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 650mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.5V |
Part Status Obsolete | Voltage - Load 4.75V ~ 30V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 16-DIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 16-DIP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB6562AFG,8,EL | Toshiba Semiconductor and Storage | 4.314 | TB6562AFG8ELCT-ND | 2,67000 € | Similar |


