
A3964SLB-T | |
|---|---|
DigiKey Part Number | A3964SLB-T-ND |
Manufacturer | |
Manufacturer Product Number | A3964SLB-T |
Description | IC MOTOR DRIVER BIPOLAR 20SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 5V ~ 30V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

