Parametric Equivalent

A3959SLBTR | |
|---|---|
DigiKey Part Number | A3959SLBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3959SLBTR |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SOIC |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 24-SOIC |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 3A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 9.5V ~ 50V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 24-SOIC |
Technology DMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3959SLBTR-T | Allegro MicroSystems | 2.790 | 620-1136-1-ND | 5,56000 € | Parametric Equivalent |


