Similar
Similar

A3959SB-T | |
|---|---|
DigiKey Part Number | 620-1069-ND |
Manufacturer | |
Manufacturer Product Number | A3959SB-T |
Description | IC MOTOR DRIVER 4.5V-5.5V 24DIP |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 24-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 9.5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |



