
A3955SB-T | |
|---|---|
DigiKey Part Number | 620-1067-ND |
Manufacturer | |
Manufacturer Product Number | A3955SB-T |
Description | IC MTR DRV BIPOLR 4.5-5.5V 16DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | A3955SB-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 4.5V ~ 50V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 16-PowerDIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 16-DIP |
Technology Bipolar | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |

