
A3953SLBTR-T | |
|---|---|
DigiKey Part Number | 620-1133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3953SLBTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 16SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-SOIC |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 1.3A |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Voltage - Load 3V ~ 50V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerSOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 16-SOIC |
Interface Parallel | Base Product Number |
Technology Bipolar |

