A3950SEUTR-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 21.796
Unit Price: 2,19000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 12.431
Unit Price: 2,69000 €
Datasheet
Motor Driver DMOS Parallel 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3950SEUTR-T

DigiKey Part Number
620-1296-2-ND - Tape & Reel (TR)
620-1296-1-ND - Cut Tape (CT)
620-1296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3950SEUTR-T
Description
IC MOTOR DRIVER 8V-36V 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
8V ~ 36V
Voltage - Load
8V ~ 36V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,84900 €18,49 €
251,69280 €42,32 €
1001,52000 €152,00 €
2501,43760 €359,40 €
5001,40888 €704,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,32661 €1.989,92 €
3.0001,29658 €3.889,74 €
4.5001,28155 €5.766,97 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €