Parametric Equivalent

A3946KLPTR | |
|---|---|
DigiKey Part Number | A3946KLPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3946KLPTR |
Description | IC MOTOR DRIVER 7V-60V 16TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 7V ~ 60V |
Part Status Obsolete | Operating Temperature -40°C ~ 135°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge | Supplier Device Package 16-eTSSOP-EP |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3946KLPTR-T | Allegro MicroSystems | 6.223 | 620-1295-1-ND | 3,70000 € | Parametric Equivalent |


