A3946KLP-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 6.223
Unit Price: 3,73000 €
Datasheet
Motor Driver Power MOSFET Parallel 16-eTSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3946KLP-T

DigiKey Part Number
620-1061-ND
Manufacturer
Manufacturer Product Number
A3946KLP-T
Description
IC MOTOR DRIVER 7V-60V 16TSSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Allegro MicroSystems
Applications
General Purpose
Packaging
Tube
Voltage - Supply
7V ~ 60V
Part Status
Obsolete
Operating Temperature
-40°C ~ 135°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Output Configuration
Pre-Driver - Half Bridge
Supplier Device Package
16-eTSSOP-EP
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3946KLPTR-TAllegro MicroSystems6.223620-1295-1-ND3,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types