
A3946KLB | |
|---|---|
DigiKey Part Number | A3946KLB-ND |
Manufacturer | |
Manufacturer Product Number | A3946KLB |
Description | IC MOTOR DRIVER 7V-60V 16SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-SOIC |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tube | Voltage - Supply 7V ~ 60V |
Part Status Obsolete | Operating Temperature -40°C ~ 135°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 16-PowerSOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge | Supplier Device Package 16-SOIC |
Interface Parallel | Base Product Number |

