
A3938SLQTR | |
|---|---|
DigiKey Part Number | A3938SLQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3938SLQTR |
Description | IC MOTOR DRIVER 18V-50V 36QSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 36-QSOP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 18V ~ 50V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 36-QSOP |
Interface Parallel, PWM | Base Product Number |

