Motor Driver Power MOSFET Parallel, PWM 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3938SLD

DigiKey Part Number
A3938SLD-ND
Manufacturer
Manufacturer Product Number
A3938SLD
Description
IC MOTOR DRIVER 18V-50V 38TSSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM 38-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
18V ~ 50V
Voltage - Load
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types