Motor Driver DMOS Parallel 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3936SED

DigiKey Part Number
A3936SED-ND
Manufacturer
Manufacturer Product Number
A3936SED
Description
IC MOTOR DRIVER 3V-5.5V 44PLCC
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
A3936SED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
9V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types