
A3935KED | |
|---|---|
DigiKey Part Number | A3935KED-ND |
Manufacturer | |
Manufacturer Product Number | A3935KED |
Description | IC MTR DRIVER 4.75V-5.25V 44PLCC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Allegro MicroSystems | Voltage - Load 7V ~ 40V |
Packaging Tube | Operating Temperature -40°C ~ 135°C (TA) |
Part Status Obsolete | Grade Automotive |
Function Controller - Commutation, Direction Management | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (3) | Package / Case 44-LCC (J-Lead) |
Interface Parallel | Supplier Device Package 44-PLCC (16.59x16.59) |
Technology Power MOSFET | Base Product Number |

