
A3932SEQTR-T | |
|---|---|
DigiKey Part Number | 620-1128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3932SEQTR-T |
Description | IC MOTOR DRIVER 18V-50V 32PLCC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 18V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |

