
A3932SEQ | |
|---|---|
DigiKey Part Number | A3932SEQ-ND |
Manufacturer | |
Manufacturer Product Number | A3932SEQ |
Description | IC MOTOR DRIVER 18V-50V 32PLCC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tube | Voltage - Supply 18V ~ 50V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-LCC (J-Lead) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 32-PLCC (11.43x13.97) |
Interface Parallel, PWM | Base Product Number |

