
A3922KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1796-2-ND - Tape & Reel (TR) 620-1796-1-ND - Cut Tape (CT) 620-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3922KLPTR-T |
Description | IC MOTOR DRVR 5.5V-50V 28ETSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3922KLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84900 € | 28,49 € |
| 25 | 2,62120 € | 65,53 € |
| 100 | 2,37190 € | 237,19 € |
| 250 | 2,25296 € | 563,24 € |
| 500 | 2,18122 € | 1.090,61 € |
| 1.000 | 2,12220 € | 2.122,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,03364 € | 8.134,56 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |


