
A3907ECGTR | |
|---|---|
DigiKey Part Number | 620-1318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3907ECGTR |
Description | IC VOICE COIL MOTOR DVR 6WLCSP |
Customer Reference | |
Detailed Description | Motor Driver 6-WLCSP (1.47x0.97) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UFBGA, WLCSP |
Applications Voice Coil Motor Driver | Supplier Device Package 6-WLCSP (1.47x0.97) |
Current - Output 102mA | Base Product Number |

