
A3904EEWTR-P | |
|---|---|
DigiKey Part Number | 620-1216-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3904EEWTR-P |
Description | IC MOTOR DRIVER 2.4V-5.5V 6DFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 6-DFN/MLP (1.5x2) |
Datasheet | Datasheet |
Category | Applications Camera |
Manufacturer Allegro MicroSystems | Current - Output 127.5mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.4V ~ 5.5V |
Motor Type - AC, DC Voice Coil Motor | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Low Side | Package / Case 6-XFDFN Exposed Pad |
Interface I2C | Supplier Device Package 6-DFN/MLP (1.5x2) |
Technology Power MOSFET | Base Product Number |

