A3425LLTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 23.741
Unit Price: 1,57000 €
Datasheet
Digital Switch Bipolar Switch Open Drain Hall Effect 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3425LLTR-T

DigiKey Part Number
A3425LLTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3425LLTR-T
Description
MAGNETIC SWITCH BIPOLAR 8SOIC
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
3mT Trip, -3mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.3V ~ 18V
Current - Supply (Max)
6mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes