Similar

A3423LLTR-T | |
|---|---|
DigiKey Part Number | A3423LLTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3423LLTR-T |
Description | MAGNETIC SWITCH SPEC PURP 8SOIC |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A3423LLTR-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 14mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 30mA |
Part Status Obsolete | Output Type Open Drain |
Function Special Purpose | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package 8-SOIC |
Sensing Range 5.5mT Trip, -5.5mT Release | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Test Condition -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1230LLTR-T | Allegro MicroSystems | 23.741 | 620-1348-1-ND | 1,90000 € | Similar |


