
A3423LK-T | |
|---|---|
DigiKey Part Number | 620-1207-ND |
Manufacturer | |
Manufacturer Product Number | A3423LK-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A3423LK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 14mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP |


