
A3422LKA-T | |
|---|---|
DigiKey Part Number | A3422LKA-T-ND |
Manufacturer | |
Manufacturer Product Number | A3422LKA-T |
Description | MAGNETIC SWITCH BIPOLAR 5SIP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect 5-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 7.5mT Trip, -7.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply (Max) | 18mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 5-SIP | |
Package / Case | 5-SSIP |

