
A3422EKA | |
|---|---|
DigiKey Part Number | A3422EKA-ND |
Manufacturer | |
Manufacturer Product Number | A3422EKA |
Description | MAGNETIC SWITCH BIPOLAR 5SIP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect 5-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Mfr | Current - Supply (Max) 18mA |
Packaging Bulk | Current - Output (Max) 30mA |
Part Status Obsolete | Output Type Open Collector |
Function Bipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package 5-SIP |
Sensing Range 7.5mT Trip, -7.5mT Release | Package / Case 5-SSIP |
Test Condition 25°C |

