
A33230LLHALT-XZ-S-AR-10 | |
|---|---|
DigiKey Part Number | 620-A33230LLHALT-XZ-S-AR-10TR-ND - Tape & Reel (TR) 620-A33230LLHALT-XZ-S-AR-10CT-ND - Cut Tape (CT) 620-A33230LLHALT-XZ-S-AR-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33230LLHALT-XZ-S-AR-10 |
Description | 3D HALL-EFFECT SENSOR IC WITH SI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 8 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23W-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,02000 € | 5,10 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,90960 € | 22,74 € |
| 50 | 0,86900 € | 43,45 € |
| 100 | 0,83190 € | 83,19 € |
| 500 | 0,75724 € | 378,62 € |
| 1.000 | 0,72947 € | 729,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69013 € | 2.070,39 € |
| 6.000 | 0,66795 € | 4.007,70 € |
| 9.000 | 0,65583 € | 5.902,47 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


