
A33110KLEATR-S | |
|---|---|
DigiKey Part Number | 620-A33110KLEATR-STR-ND - Tape & Reel (TR) 620-A33110KLEATR-SCT-ND - Cut Tape (CT) 620-A33110KLEATR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33110KLEATR-S |
Description | PRECISION TMR ANGLE SENSOR IC WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Resistance 100 kOhms |
Manufacturer Allegro MicroSystems | Voltage - Supply 3.7V ~ 19V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle, Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Grade Automotive |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Qualification AEC-Q100 |
Output PWM, SPI | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Signal Clockwise Increase, Counterclockwise Increase | Supplier Device Package 14-TSSOP |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 5 | 4,89400 € | 24,47 € |
| 10 | 4,69100 € | 46,91 € |
| 25 | 4,45000 € | 111,25 € |
| 50 | 4,28500 € | 214,25 € |
| 100 | 4,13370 € | 413,37 € |
| 500 | 3,82910 € | 1.914,55 € |
| 1.000 | 3,73732 € | 3.737,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,51590 € | 14.063,60 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

