
A33023LLEATR-300 | |
|---|---|
DigiKey Part Number | 620-A33023LLEATR-300TR-ND - Tape & Reel (TR) 620-A33023LLEATR-300CT-ND - Cut Tape (CT) 620-A33023LLEATR-300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33023LLEATR-300 |
Description | SFI ROTARY SENSOR WITH UVW/ABI/S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Clockwise Increase, Counterclockwise Increase, Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 100 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 3.7V ~ 18V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,28800 € | 16,44 € |
| 10 | 3,14500 € | 31,45 € |
| 25 | 2,97480 € | 74,37 € |
| 50 | 2,85900 € | 142,95 € |
| 100 | 2,75270 € | 275,27 € |
| 500 | 2,53880 € | 1.269,40 € |
| 1.000 | 2,45912 € | 2.459,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,31896 € | 9.275,84 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |


