
A33022LLEATR-300 | |
|---|---|
DigiKey Part Number | 620-A33022LLEATR-300TR-ND - Tape & Reel (TR) 620-A33022LLEATR-300CT-ND - Cut Tape (CT) 620-A33022LLEATR-300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33022LLEATR-300 |
Description | SFI ROTARY SENSOR WITH SPI/SENT/ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Resistance 100 kOhms |
Manufacturer Allegro MicroSystems | Voltage - Supply 3.7V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle, Rotary Position | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Grade Automotive |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Qualification AEC-Q100 |
Output PWM, SENT, SPI | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Signal Clockwise Increase, Counterclockwise Increase, Programmable | Supplier Device Package 14-TSSOP |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 5 | 4,05600 € | 20,28 € |
| 10 | 3,88500 € | 38,85 € |
| 25 | 3,68040 € | 92,01 € |
| 50 | 3,54060 € | 177,03 € |
| 100 | 3,41240 € | 341,24 € |
| 500 | 3,15458 € | 1.577,29 € |
| 1.000 | 3,05850 € | 3.058,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,88948 € | 11.557,92 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

