
A33003LLUBTR-DD | |
|---|---|
DigiKey Part Number | 620-A33003LLUBTR-DDTR-ND - Tape & Reel (TR) 620-A33003LLUBTR-DDCT-ND - Cut Tape (CT) 620-A33003LLUBTR-DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33003LLUBTR-DD |
Description | 5V PROGRAMMABLE ASIL COMPLIANT A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT, SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 5 | 3,98000 € | 19,90 € |
| 10 | 3,81000 € | 38,10 € |
| 25 | 3,60880 € | 90,22 € |
| 50 | 3,47100 € | 173,55 € |
| 100 | 3,34490 € | 334,49 € |
| 500 | 3,09102 € | 1.545,51 € |
| 1.000 | 2,99645 € | 2.996,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,83007 € | 11.320,28 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

