
A3295KLHLT-T | |
|---|---|
DigiKey Part Number | 620-A3295KLHLT-TTR-ND - Tape & Reel (TR) 620-A3295KLHLT-TCT-ND - Cut Tape (CT) 620-A3295KLHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3295KLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A3295KLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56007 € | 1.680,21 € |
| 6.000 | 0,54148 € | 3.248,88 € |
| 9.000 | 0,53132 € | 4.781,88 € |
| 15.000 | 0,51924 € | 7.788,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,83600 € | 4,18 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,74400 € | 18,60 € |
| 50 | 0,71020 € | 35,51 € |
| 100 | 0,67900 € | 67,90 € |
| 500 | 0,61634 € | 308,17 € |
| 1.000 | 0,59307 € | 593,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,68000 € | 3,40 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60400 € | 15,10 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,55010 € | 55,01 € |
| 500 | 0,49810 € | 249,05 € |
| 1.000 | 0,47878 € | 478,78 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

