Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3290KLHLT-T

DigiKey Part Number
620-1240-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3290KLHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A3290KLHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, -5mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41508 €1.245,24 €
6.0000,40072 €2.404,32 €
9.0000,39288 €3.535,92 €
15.0000,38355 €5.753,25 €
21.0000,37772 €7.932,12 €
Manufacturers Standard Package
Unit Price without VAT:0,41508 €
Unit Price with VAT:0,49395 €