A3283ELTTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 9.817
Unit Price: 107,49000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 68,25184 €
Datasheet
Digital Switch Latch Open Collector Hall Effect SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3283ELTTR

DigiKey Part Number
A3283ELTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3283ELTTR
Description
MAGNETIC SWITCH LATCH SOT89-3
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
4.2V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89-3
Package / Case
TO-243AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes