
A3283ELTTR-T | |
|---|---|
DigiKey Part Number | A3283ELTTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3283ELTTR-T |
Description | MAGNETIC SWITCH LATCH SOT89-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.2V ~ 24V |
Mfr | Current - Supply (Max) 8mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Latch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-89-3 |
Sensing Range 18mT Trip, -18mT Release | Package / Case TO-243AA |
Test Condition -40°C ~ 85°C |


