Similar

A3260LLHLT | |
|---|---|
DigiKey Part Number | A3260LLHLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3260LLHLT |
Description | MAGNETIC SWITCH BIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Test Condition -40°C ~ 150°C |
Mfr | Voltage - Supply 3.5V ~ 24V |
Packaging Tape & Reel (TR) | Current - Output (Max) 8mA |
Part Status Obsolete | Output Type Open Collector |
Function Bipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W |
Sensing Range 4mT Trip, -4mT Release | Package / Case SOT-23W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1221LLHLT-T | Allegro MicroSystems | 185.359 | 620-1280-1-ND | 1,08000 € | Similar |


